644968-4

08P MTA156 HDR ASSY OMIT#5,7

Enhance power connectivity with this MTA 156 series connector, designed for reliable board mount installation. With UL and CSA standards met, it assures quality and safety. Featuring a durable polyester housing, copper alloy contacts, and tin plating, it offers robust performance in a natural color. The 8-position, 7A-rated connector is ideal for power applications, with a voltage rating of 600V AC. With through-hole solder termination, it ensures secure attachment to the PCB. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. This header-type connector, with a 3.96mm pitch, is part of a package quantity of 3000, making it perfect for bulk installations. With RoHS compliance and UL 94V-0 flammability rating, it meets environmental and safety standards. Upgrade your power systems with this efficient and durable wire-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644968-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:3000
Contact Amperage:7 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:6
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.248 in, 31.7 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.16 in, 4.1 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:644968-4
SKU:AMP644968-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: