640383-8
08P MTA156 HDR ASSY STR SQ SN
Enhance power connectivity with our MTA 156 series connector, designed for efficient board mounting in a variety of applications. Featuring CSA and UL standards compliance, this connector ensures reliable performance with its Polyester-GF housing material. With a contact layout of 8 inline positions and a pitch of 3.96mm, it facilitates seamless power transmission at a voltage of 600V AC. The copper alloy contact material, tin plating, and 7A contact amperage rating guarantee optimal conductivity. Operating within a wide temperature range of -55 to 105°C, this connector offers durability and stability in demanding environments. Its unshrouded header type and board mount termination method make installation easy, while the natural housing color adds a sleek finish. With 750 units in a package, this connector is ideal for power circuit applications in appliances and beyond, meeting RoHS compliance for environmental responsibility. Elevate your power connection needs with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640383-8 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 750 |
Contact Amperage: | 7 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 1.248 in, 31.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 651-1108-01;640383-8 |
SKU: | AMP640383-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |