Enhance your connectivity with our MTA 100 Connector Assembly, featuring three contacts for efficient signal transmission. Designed for rugged performance, this assembly boasts CSA and UL standards compliance, ensuring reliability in various applications. The housing, crafted from durable Nylon 6/6 in a vibrant red hue, offers secure cable mounting with insulation displacement crimp termination. With a maximum operating temperature of 105°C, it's suitable for demanding environments. Each contact, plated with tin and underplated with nickel, guarantees optimal conductivity. The inline layout and compact dimensions of 10.16mm x 21.4mm make it ideal for space-constrained installations. Whether for appliances, industrial equipment, or electronics, this connector is a versatile solution. With features like polarization and locking lance contact retention, it ensures a secure and precise connection. Trust in its quality with agency certifications from LR and UL. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647000-3
Series:MTA 100
Amperage:5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:12.55
Overall Length:.4 ;10.16 mm
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Shape:Rectangular
Package Quantity:250
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:5 A
Number of Positions:3
Housing Color:Red
GPL:104
Mating Retention Type:Latch
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:12.54 mm, .494 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1537
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:21.4 mm, .843 in
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Number of Cavities:3
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:647000-3
Replacement Part:3-647000-3
SKU:AMP647000-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020E-20-000808 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download