647676-8

3.96 EP HDR ASSY 8P R/A

Enhance power connectivity in your appliances with this Economy Power connector. Featuring a durable Nylon 6/6 housing in a sleek white color, it boasts a low-profile design for efficient installation. With a right-angle or vertical mount orientation, it ensures versatility in placement. The 8-position header, ideal for board mount applications, offers a reliable termination method through soldering. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Each pack includes 1000 connectors, making it perfect for bulk projects. With a tin-plated brass contact material and a contact amperage of 7.5 A, it provides secure and efficient power transmission. Suitable for a wide operating temperature range of -25 to 105 °C, it is designed for reliable performance in various environments. RoHS compliant and with a glow wire rating, this connector aligns with international standards for sustainability and safety. Upgrade your power connections with this essential component for your circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647676-8
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:7.5 A
Number of Positions:8
Housing Color:White
Mount Orientation:Right Angle, Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:8
Contact Layout:Inline
Connector Length:1.247 in, 31.68 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.33 in, 8.6 mm
ECCN:EAR99
Connector Width:15.37 mm, .605 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.21 in, 5.34 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:647676-8
SKU:AMP647676-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: