650850-5

Heilind Number:AMP650850-5
Manufacturer:TE Connectivity
Manufacturer Number:650850-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

032 EURO TYPE C RECEPT AP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650850-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:.188 in, 4.83 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
Make First / Break Last:No
Termination Post Length:.19 in, 4.83 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, C
Material Flammability Standard:UL 94V-0
Part Aliases:650850-5
SKU:AMP650850-5

Detailed Description

Enhance your power and signal connections with this high-quality connector assembly, featuring a 1.5A amperage and 250VAC voltage rating. Designed for efficient board mount installation with through-hole press-fit termination, it boasts a durable phosphor bronze construction and UL 94V-0 flammability standard compliance. With 64 gold-plated contact sockets, each with a .76µm mating area plating thickness, it ensures reliable conductivity. Its vertical mount orientation, 3-row configuration, and 32-column layout make it ideal for various applications, including backplane interfaces. Operating in a wide temperature range from -55°C to 105°C, this connector guarantees performance and longevity. With RoHS compliance and DIN Level II certification, it meets international standards for environmental responsibility and quality. Elevate your PCB connectivity with this essential component. (Note: The description has been crafted by incorporating essential details from the provided information.)