Enhance your power and signal connections with our AMP Type III+ Pin. Designed for 18-16 AWG cables, this contact features a durable brass construction with 30µin gold plating for optimal conductivity. Its crimp termination method ensures secure attachment, while the precious metal plating in the mating area guarantees reliable performance. With a current rating of 13 A and an operating temperature range from -55 to 150°C, it's suitable for industrial applications. Each package contains 4000 pieces, conveniently housed on a reel for easy handling. RoHS compliant and engineered for wire insulation support, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66098-1
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Retention: With
Test Current: 13 A
Contact Retention Type in Housing: Crimp Snap-In
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66098-1
SKU: AMP66098-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download