Enhance your power and signal connections with our AMP Type III+ Pin. Designed for 24-26 AWG cables, this contact features a durable brass construction with precious metal plating for reliable performance in industrial environments. With a current rating of 13 A and a temperature range of -55 to 150°C (-67 to 302°F), it's suitable for a wide range of applications. The crimp termination ensures secure connections, while the wire insulation support accommodates diameters from .035 to .055 inches. RoHS compliant and featuring gold plating, this contact meets stringent environmental and performance standards. Perfect for use in battery and coin cell clips, holders, and other power connectors, it comes in a package of 4000 for convenience. Elevate your connectivity solutions with this high-quality contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66106-5
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Precious Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .12 - .2 mm², 24 - 26 AWG
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66106-5
SKU: AMP66106-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: