Enhance your power and signal connections with our AMP Type III+ Socket. Designed for reliable performance, this contact features a brass construction with gold plating in the mating area for optimal conductivity. With a contact size of 16 and a termination type of crimp, it's suitable for use with 24-26 AWG wires. VDE tested and RoHS compliant, it meets international quality standards. Operating in a wide temperature range from -55 to 150°C, it's ideal for industrial applications. Each package contains 4000 contacts, making it convenient for large-scale projects. Trust in the durability and efficiency of this AMP Socket for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66108-1
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 10 µin, .25 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .12 - .2 mm², 24 - 26 AWG
UL Agency Certification: E28476
Contact Termination Plating: Gold
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
VDE Tested: Yes
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66108-1
SKU: AMP66108-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: