Explore the versatility of our Male Contact Assembly (L.P.), a crucial component for power and signal applications. This crimp-mount contact, made of durable copper with tin-lead plating, ensures reliable connectivity in a wide operating temperature range. With a 15 A contact amperage, it accommodates 16 AWG to 2-3 mm² wire sizes. Perfect for aerospace, defense, and marine industries, this assembly comes in a package of 100, offering convenience and quality in every use. Whether for discrete wire or wire-to-wire connections, trust in the superior performance of this contact assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66262-1
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Pin
Package Quantity:100
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:088
Packaging:Bag
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5017
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:15 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Tin
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66262-1
SKU:AMP66262-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: