Enhance power and signal connectivity with our AMP Type III+ Socket, featuring a durable Brass construction and Tin-Lead plating for reliable performance in industrial applications. Designed for 20-24 AWG wire sizes, this contact is ideal for crimp termination, ensuring secure and efficient connections. With a 13 A test current and an operating temperature range of -55 to 90°C, it guarantees high performance even in harsh environments. The bright finish and yellow color coding make identification easy, while the wire insulation support accommodates diameters of 2.03 to 2.54 mm. Perfect for use in battery and coin cell clip assemblies, this contact meets industry standards for quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 66399-6
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Color Code: Yellow
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66399-6
Replacement Part: 1-66399-1
SKU: AMP66399-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: