| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66460-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 3 |
| Part Aliases: | 66460-9 |
| Replacement Part: | 6-66460-4 |
| SKU: | AMP66460-9 |
66460-9
Specifications
Detailed Description
Discover the essential PIN for your connectivity needs, featuring a slender .062 diameter and a square .025 post, perfectly suited for low-profile applications. Crafted from durable brass with a 16 size, this AMP Type III+ Contact ensures reliable power and signal transmission. With a contact amperage of 13A and wire wrap termination, it guarantees secure connectivity. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), this industrial-grade contact, plated with gold and nickel, offers superior performance. Its versatile design accommodates discrete wire setups, making it an indispensable component for various circuit applications. Each package contains 1000 units, facilitating efficient installation and maintenance processes. Elevate your connectivity experience with this high-quality contact, designed for wire and cable termination requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539972-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66460-0 | ![]() | |
| TE Connectivity 66460-7 | ![]() | |
| TE Connectivity 66460-8 | ![]() |


