1-66460-0
PIN,.062 DIA,.025 SQ POST,LP
Enhance your power and signal connections with our high-quality PIN.062 DIA, featuring a .025 SQ POST design for efficient performance. Crafted from durable brass with gold plating in the contact mating area, this AMP Type III+ contact ensures reliable conductivity. Suitable for wire wrap termination, it accommodates 32 AWG cables in industrial settings, with an amperage rating of 13 A. Operating seamlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it guarantees optimal functionality. Whether used for power or signal transmission, this square-shaped contact with a wire insulation support option is a versatile solution for various applications. Compliant with RoHS regulations, it meets international standards for environmental responsibility. With a package quantity of 1000, it offers convenience for bulk installations, making it a must-have in any connectivity toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66460-0 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | .03 mm², 32 AWG |
Contact Termination Plating: | Tin-Lead |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 1-66460-0 |
SKU: | AMP1-66460-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |