66578-2
TYPE VI SKT CONT,MULTI-MATE
Enhance connectivity with our TYPE VI SKT CONT Multi-Mate from the AMP Type IV series. Crafted with durable brass, this Socket contact, size 16, is perfect for discreet wire applications. Featuring a secure crimp termination, it ensures reliable signal transmission in industrial settings. With a tin plating on the contact mating area and termination, it guarantees optimal conductivity. Accepting wire insulation diameters of 0.08 to 0.135 inches (2.03 to 3.43 mm), it accommodates a wide range of wire sizes, from 14 to 18 AWG. RoHS-compliant and capable of handling a test current of 13A, this contact is a dependable choice for various power connector needs. Packaged in strips, it is convenient for assembly and maintenance tasks. Explore our wide range of products for all your connectivity requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 66578-2 |
Series: | AMP Type IV |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .135 in, 2.03 - 3.43 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66578-2 |
SKU: | AMP66578-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |