66741-1
TYPE XII FEMALE CONT (STRIP
Enhance power connectivity with this Type XII Female Contact, designed for crimp installation in wire-to-wire applications. Constructed with high-quality copper, featuring a socket contact type, it ensures reliable performance in power circuits. With a contact amperage rating of 35A, it supports efficient power transmission. The silver plating on the contact mating area and termination enhances conductivity, while the aerospace defense and marine-grade construction guarantee durability in harsh environments. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), it is suitable for diverse applications. This contact, packaged in a reel with 1500 units, is RoHS compliant, meeting environmental standards. Its unique features include loose piece packaging, catering to specific assembly requirements. Perfect for use in various industries, it offers versatile and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66741-1 |
Accessory Type: | Contact |
Mount Type: | Crimp |
Termination Method: | Crimp |
Contact Material: | Copper |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 35 A |
Termination Type: | Crimp |
GPL: | 088 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Copper |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5016 |
Wire Size: | 10 AWG, 5 - 6 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
Test Current: | 35 A |
For Multiple Crimp: | No |
Contact Orientation: | Right Angle |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Silver |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Part Aliases: | 66741-1 |
SKU: | AMP66741-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2014 | E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact. | Download |