Easily connect and secure your electrical wires with our PG 8 R 10 Ring Tongue Crimp Terminal. Designed for high voltage applications up to 600 V, this straight orientation terminal is ideal for #10 studs. With a closed barrel construction, it ensures reliable connectivity while accommodating 8 AWG wires or 8.7 mm² conductors. Operating smoothly in temperatures ranging from 105°C to 221°F, it's a versatile choice for various environments. This terminal is part of our Rings & Spades collection, offering top-notch quality and performance. RoHS compliant and featuring a straight terminal angle, it guarantees both safety and efficiency in your electrical connections. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696050-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8.7 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696050-1
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Weight per Piece:3.837 g
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:35.31 mm / 1.39 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:1.22 mm / .048 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: