1-480319-4

02P CMNL CAP HSG F/H YELL

Enhance your power and signal connections with our Commercial MATE-N-LOK Connector. Designed for reliable performance, this single-row connector features CSA and UL certifications, ensuring safety and quality. Crafted from durable nylon with a bright yellow housing, it offers excellent protection and visibility. With a pitch of 5.08mm (.2 in) and termination via crimping, it guarantees secure and efficient cable mounting. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Ideal for appliances and other applications, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity with this high-quality Wire to Wire solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480319-4
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:2
Housing Color:Yellow
GPL:237
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480319-4
SKU:AMP1-480319-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download