7-1123722-8

3.96 EP PLUG HSG 8P(NATURAL)

Enhance your power and signal connectivity with our Economy Power Socket Receptacle. Constructed with durable Nylon GF housing in a natural color, this connector features a single row design, suitable for cable mount installations. With a crimp termination method and a pitch of 3.96mm, it guarantees secure and efficient contact for your 22-18 AWG wires. Operating at up to 250VAC and 8A, it meets UL 94V-2 flammability standards and offers high insulation resistance. Designed for a wide temperature range of -25 to 105°C, it ensures reliable performance in various environments. With a package quantity of 1000, it is perfect for appliance and power applications. RoHS compliant and lead-free solder process compatible, it signifies our commitment to sustainability. Upgrade your PCB connectivity with this versatile Wire to Board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1123722-8
Color:Natural
Series:Economy Power
Amperage:8 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:8
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Wire Size:22 - 18 AWG, .34 - .75 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:.309 in, 7.86 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:7-1123722-8
SKU:AMP7-1123722-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: