RT424524
RT424524
Enhance your power relay system with the RT424524, a high-performance component designed for efficient and reliable operation. With a contact arrangement of 2 Form C (CO), this relay offers versatile functionality for various applications. Boasting a robust construction, it features silver nickel (AgNi90/10) contacts that ensure durability and superior conductivity. The 24 VAC coil voltage, combined with a coil resistance of 350 Ω, provides optimal power efficiency. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and effective performance. Its socket-mounted design is ideal for easy installation on Printed Circuit Boards. RoHS compliant and meticulously engineered, the RT424524 is a trusted solution for your relay needs, delivering high amperage capacity and precision control. Elevate your power relay system with this advanced component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity RT424524 |
Amperage: | 8 A |
Mount Type: | Printed Circuit Board, Socket |
Contact Material: | Silver Nickel (AgNi90/10) |
Number of Poles: | 2 |
Coil Resistance: | 350 Ω |
Coil Voltage: | 24 VAC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 2 Form C (CO) |
Part Aliases: | RT424524 |
SKU: | AMP7-1393243-6 |
series: | SCHRACK Power PCB Relay RT2 |
Insulation Special Features: | Tracking Index of Relay Base PTI250 |
Product Weight: | 13 g / .459 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT / Plug-In |
Product Height: | 15.7 mm / .618 in |
Height Class (Mechanical): | 15 - 16 mm |
Insulation Clearance Between Contact & Coil: | 10 mm / .394 in |
Insulation Clearance Class: | 8 mm |
Product Length: | 29 mm / 1.142 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 12.7 mm / .5 in |
Width Class (Mechanical): | 12 - 16 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | .5 - 1 VA |
Coil Power Rating AC: | .76 VA |
Coil Special Features: | UL Coil Insulation Class F |
Contact Limiting Breaking Current: | 8 A |
Contact Limiting Continuous Current: | 8 A |
Contact Limiting Making Current: | 15 A |
Insulation Creepage Between Contact & Coil: | 10 mm / .394 in |
Insulation Creepage Class: | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts: | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 4000 - 5000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Part Alias: | E76605-000,AMPS-7-1393243-6,7-1393243-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download |
09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download |