61988-2

FASTON 250 PIGGY-BACK REC 22-18 AWG TPBR

Enhance your wire connections with our FASTON 250 Piggy-Back Receptacle, meticulously crafted for optimal performance. Designed for 18-22 AWG wires, this brass terminal boasts a durable tin plating and can withstand temperatures ranging from -40 to 110°C (-40 to 230°F). With a convenient piggyback orientation and an easy-to-crimp F-crimp design, it offers hassle-free installation. Its compatibility with 6.35mm (.25 inch) tab widths and .81mm (.032 inch) tab thicknesses ensures versatility in applications. Trust in its reliable performance for all your connectivity needs. This product is RoHS compliant, aligning with environmental standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61988-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.6 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP61988-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:403248123

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: