Enhance your PCB connectivity with our AMPMODU 2 mm vertical mount receptacle. Featuring a durable thermoplastic housing in sleek black, this connector boasts 12 gold-plated contacts for reliable signal transfer. With a pitch of 2 mm and voltage rating of 250 VAC, it's suitable for industrial applications. RoHS compliant and designed for lead-free solder processes, it offers peace of mind for environmentally conscious projects. The PCB mount receptacle, with a stack height of 4.5 mm, is ideal for mezzanine and board stacking configurations. Whether for wave soldering or manual assembly, its through-hole termination method ensures secure installation. Elevate your connectivity solutions with this versatile and high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1470209-9
Series:AMPMODU 2 mm
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Package Quantity:17280
Contact Amperage:1 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Packaging:Box & Tray, Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H284
Post Size:.02 in, .5 mm
Dielectric Withstanding Voltage:650 V AC
Connector Contact Load Condition:Fully Loaded
Position Locations Omitted:None
Termination Post Tail Length:.102 in, 2.6 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness:100 µin
Part Aliases:7-1470209-9
SKU:AMP7-1470209-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: