| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-160433-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP7-160433-1 |
7-160433-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 receptacle. Crafted from durable brass with unplated contact plating, it ensures reliable performance in various applications. The straight orientation and open barrel design make it easy to install, accepting wire insulation diameters of .091 to .13 inches. With a compatible tab width of .187 inches and a range of 15-20 AWG wire sizes, it offers versatility in usage. Operating smoothly in temperatures ranging from -40 to 110°C, this receptacle is a dependable solution for your connectivity needs. Partner with our Quick Disconnects for seamless integration. ROHS compliance guarantees both quality and environmental responsibility. Upgrade your connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150081-1 | TE Connectivity 7-160433-1 Application Tooling | ![]() |
| TE Connectivity 2150081-2 | TE Connectivity 7-160433-1 Application Tooling | ![]() |
| TE Connectivity 7-2150081-7 | TE Connectivity 7-160433-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 157440-1 | ![]() |


