7-1625890-5

Heilind Number:AMP7-1625890-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1625890-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 1R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625890-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1625890-5

Detailed Description

Enhance your circuitry with this high-performing axial leaded resistor, boasting a power rating of 2W and a low 1.5Ω resistance. With tinned copper leads for secure termination, this component ensures reliable conductivity in a wide temperature range from -55 to 235°C. Its compact 16 x 5.5mm dimensions make it suitable for various applications. Crafted from metal oxide film with a tolerance of 5%, it offers precise and stable performance. RoHS compliant and featuring ±350 ppm/°C temperature coefficient, this resistor is both environmentally friendly and efficient. Upgrade your electronic designs with this durable and dependable through-hole resistor.