| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625971-8 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | .1 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625971-8 |
7-1625971-8
| Heilind Number: | AMP7-1625971-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625971-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic setup with the HSA25 R10 5%, a high-performing power resistor designed for reliable circuit protection. With a robust power rating of 25 W and a resistance of just 0.1 Ω, it can effectively manage currents in your system. Featuring solder lug termination for easy installation, this wirewound resistor is ideal for chassis mounting. Compliant with RoHS standards, it ensures environmentally friendly operation. Trust in its quality craftsmanship for stable performance, even in demanding applications. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


