| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879497-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879497-4 |
7-1879497-4
| Heilind Number: | AMP7-1879497-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879497-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor, designed for reliable operation in surface mount applications. Featuring a 1.1 KΩ resistance and a power rating of 0.5 W, this thick film element ensures precision and durability. With a 5% tolerance and a rated voltage of 200 V, it's suitable for various electronic systems. The compact 1206 size and solder termination make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in our Surface Mount Resistors for efficient and high-quality performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


