| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879497-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879497-7 |
7-1879497-7
| Heilind Number: | AMP7-1879497-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879497-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 power resistor, boasting a robust 0.5 W power rating and a precise 1.5 KΩ resistance at 200 V. This surface mount component, measuring 3.1 x 1.55 x .55 mm, is ideal for compact designs. Crafted with thick film technology, it ensures reliable performance with a tight 5% tolerance. Trust in its durability and efficiency for your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


