| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879497-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879497-8 |
7-1879497-8
| Heilind Number: | AMP7-1879497-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879497-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 5% Power Resistor, boasting a 1.6 KΩ resistance and a power rating of 0.5 W. This compact 1206-sized component, with dimensions of 3.1 x 1.55 x 0.55 mm, is designed for efficient surface mount assembly. Featuring a thick film element, it ensures reliable performance in diverse electronic applications. With a tolerance of 5% and a rated voltage of 200 V, this resistor guarantees precision and durability. Upgrade your designs with this high-quality component, ideal for a variety of power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


