7-1879499-6

Heilind Number:AMP7-1879499-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879499-6
ECAD Model:
3D Model

Description:

CRGH2010 5% 1K3 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879499-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879499-6

Detailed Description

Enhance your circuitry with the CRGH2010 5% 1K3 1W Power Resistor, a high-quality component designed for superior performance. With a resistance of 1.3 KΩ and a rated voltage of 200 V, this surface-mount resistor is perfect for a wide range of applications. Its compact size of 2010 and power rating of 1 W make it suitable for demanding electronic systems. Constructed with thick film technology and featuring a tolerance of 5%, it ensures accurate and reliable operation. Solder termination offers easy installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your projects with this essential component, ideal for power management and signal processing in various industries.