| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879501-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879501-2 |
7-1879501-2
| Heilind Number: | AMP7-1879501-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879501-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 910Ω 2W power resistor, designed for high-performance applications. This surface mount component, measuring 6.35 x 3.2 x .55 mm, ensures efficient power dissipation with a rated voltage of 250V. Crafted with thick film technology and solder termination, it guarantees reliable connectivity and durability. Perfect for compact designs, this resistor complies with RoHS regulations, offering a sustainable solution for your electronic projects. Trust in its precision and quality for seamless integration into your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


