7-1879501-5

Heilind Number:AMP7-1879501-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879501-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 1K2 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879501-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1879501-5

Detailed Description

Enhance your circuitry with the CRGH2512 5% 1K2 2W power resistor, a reliable surface mount component for high-performance applications. With a resistance value of 1.2 KΩ and a power rating of 2 W, this thick film resistor ensures stable operation, even under demanding conditions. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. Featuring solder termination and RoHS compliance, it offers easy and environmentally friendly installation. Trust in its 250 V rated voltage and 5% tolerance for accurate and efficient performance in your projects. Upgrade your setups with this Surface Mount Resistor, a quality component from our wide range of passive products.