| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879501-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879501-7 |
7-1879501-7
| Heilind Number: | AMP7-1879501-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879501-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512, a high-performing power resistor designed for precision applications. With a resistance of 1.5 KΩ and a power rating of 2 W, this component guarantees reliable performance under demanding conditions. Its compact 2512 size and surface mount termination make it easy to integrate into your design, while the thick film element ensures optimal conductivity. Meeting stringent quality standards, this resistor boasts a 5% tolerance and is rated for 250 V, making it ideal for a wide range of industrial and electronic projects. Upgrade your system with the CRGH2512 and experience enhanced efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


