7-1879504-7

Heilind Number:AMP7-1879504-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879504-7
ECAD Model:
3D Model

Description:

CRGH0603 1% 665R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879504-7
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:665 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879504-7

Detailed Description

Enhance your electronic projects with our CRGH0603 1% Power Resistor. Featuring a resistance of 665Ω and a power rating of 0.2W, this Surface Mount resistor is designed for precision performance. With a compact size of 1.6 x 0.8 x 0.45mm, it's ideal for space-constrained applications. The Thick Film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 50V, it's suitable for a wide range of circuitry. RoHS compliant and offering a tight tolerance of 1%, this resistor guarantees reliable and environmentally friendly functionality. Upgrade your design with this essential component for optimal performance.