| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879506-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879506-3 |
7-1879506-3
| Heilind Number: | AMP7-1879506-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879506-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% 69.8KΩ power resistor. Measuring at just 1.6 x .8 x .45 mm, this surface mount component is compact yet powerful, with a rating of 0.2W and a tolerance of 1%. Its thick film element ensures reliability, while its solder termination type allows for easy installation. Operating at a maximum voltage of 50V, it is suitable for a wide range of applications. Upgrade your circuitry with this essential component, a must-have in any engineer's toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


