7-1879508-5

Heilind Number:AMP7-1879508-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879508-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 59R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879508-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:59 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879508-5

Detailed Description

Enhance your circuitry with this high-quality CRGH0805 power resistor, designed for precision and durability. Featuring a resistance of 59 ohms, 1% tolerance, and a power rating of 0.33W, it ensures reliable performance in various applications. With a compact 0805 size and surface mount termination, it's easy to integrate into your designs. RoHS compliant and rated for 150V, this thick film resistor meets stringent environmental standards while offering robust functionality. Ideal for power management and signal processing, it's a versatile component for your electronic projects. Upgrade your setup with the reliability of this Surface Mount Resistor.