| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879510-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879510-1 |
7-1879510-1
| Heilind Number: | AMP7-1879510-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879510-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Designed for surface mount applications, this component boasts a power rating of 0.33 W and a resistance of 6.19 KΩ, making it ideal for precision circuitry. With a rated voltage of 150 V, it ensures reliable performance in various systems. The thick film element, coupled with a tolerance of 1%, guarantees accuracy in signal processing. Measuring just 2 x 1.25 x .55 mm, it's compact yet robust, perfect for space-constrained designs. Trust in the quality of this resistor for efficient and durable operation in your creations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


