| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879512-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 768 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879512-4 |
7-1879512-4
| Heilind Number: | AMP7-1879512-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879512-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGH0805 1% power resistor. With a resistance rating of 768 KΩ and a power rating of .33 W, this surface mount component offers reliable performance in a compact 0805 package. Featuring thick film technology and a tolerance of 1%, it ensures precision in your circuit design. With a rated voltage of 150 V, it can handle high-power applications with ease. Its solder termination type and small dimensions make it easy to integrate into your PCB layout. Trust in this quality resistor for efficient and accurate power management in any electronic system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


