| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879512-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 845 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879512-8 |
7-1879512-8
| Heilind Number: | AMP7-1879512-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879512-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% thick film power resistor. Designed for surface mount applications, this high-quality component boasts a resistance of 845KΩ, ensuring reliable performance even in demanding environments. With a power rating of 0.33W and a maximum voltage of 150V, it is suitable for a wide range of circuitry. The compact 0805 size and solder termination make installation a breeze, while its 1% tolerance guarantees precise resistance values. Trust in the durability and efficiency of this RoHS-compliant resistor for your next design endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879513-1 | ![]() | |
| TE Connectivity 6-1879501-0 | ![]() |


