7-1879516-3

Heilind Number:AMP7-1879516-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879516-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 69K8 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879516-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-1879516-3

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 69K8 0.5W Power Resistor. Featuring a compact 1206 size and surface mount design, this thick film resistor offers reliable performance with a resistance of 69.8 KΩ and a power rating of 0.5 W. With a tolerance of 1% and a rated voltage of 200 V, it ensures precision and durability in various applications. Its solder termination type and two terminations make installation hassle-free, while its non-RoHS compliance guarantees efficiency. Elevate your circuit design with this essential component.