| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879521-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879521-4 |
7-1879521-4
| Heilind Number: | AMP7-1879521-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879521-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 71.5KΩ 1W Power Resistor. This surface mount component boasts a compact 2010 size and a robust thick film element, ensuring reliable performance in a variety of applications. With a high resistance rating of 71.5KΩ and a voltage tolerance of 200V, it's ideal for power regulation tasks. Its solder termination type makes installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your designs with this essential component from our selection of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


