7-1879625-7

Heilind Number:AMP7-1879625-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879625-7
ECAD Model:
3D Model

Description:

H8 15K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879625-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879625-7

Detailed Description

Enhance the precision and stability of your circuitry with this high-quality through-hole resistor. With a resistance of 15 KΩ and a narrow tolerance of 1%, it ensures accurate performance even in demanding applications. The thin film element type guarantees efficient heat dissipation, while the power rating of .25 W and rated voltage of 350 V make it suitable for a wide range of electronic projects. Featuring tinned copper leads for easy installation, this resistor is designed to withstand extreme temperatures from -55 to 155 °C, with a low temperature coefficient of ±50 ppm/°C. Trust in its reliability for your next design, whether in industrial settings or DIY electronics. Please note, this product is not RoHS compliant.