7-1879688-6

Heilind Number:AMP7-1879688-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879688-6
ECAD Model:
3D Model

Description:

H4 649R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879688-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP7-1879688-6

Detailed Description

Experience unparalleled precision with our H4 649R 0.1% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 649 Ω, ensuring reliable performance in a wide range of applications. With a thin film element and a tolerance of 0.1%, you can count on accurate and consistent results. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, this resistor is built to withstand demanding environments. Its tinned copper leads provide secure connections, while its ±100 ppm/°C temperature coefficient guarantees stability. Trust in the durability and quality of this through-hole resistor for your electronic projects.