7-188275-6
MICRO-MATCH SMD FTE
Enhance your industrial connectivity with our MICRO-MATCH SMD FTE connector from the Micro-MaTch Industrial series. Designed for high-performance applications, this Connector Assembly features a receptacle with a durable PA 4.6 housing and surface mount termination method. With a pitch of 1.27mm (.05 in) and a row spacing of 1.5mm, it ensures precise and reliable connections. Rated for 100V AC and 100V DC, it offers optimal voltage support. The red housing color and standard profile make it easily identifiable, while the UL 94V-0 material flammability standard ensures safety. With 6 positions and a contact amperage of 1.5A, it meets your connectivity needs effectively. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The connector's dual-beam contact design transmits signals efficiently, making it ideal for data applications. Tin over nickel plating on the contact mating area ensures durability, while the female-on-board housing type and top entry style facilitate easy installation. RoHS compliant, it meets environmental standards. Elevate your connectivity solutions with this high-quality connector for Board to Board applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-188275-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .21 in, 5.3 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0283 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.3 mm, .681 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-188275-6 |
SKU: | AMP7-188275-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. |
Download |