7-2176361-6

Heilind Number:AMP7-2176361-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176361-6
ECAD Model:
3D Model

Description:

RQ 0402 28K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176361-6
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:28 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176361-6

Detailed Description

Achieve precise resistance with this high-quality chip resistor, designed for exceptional performance in a variety of electronic applications. With a resistance rating of 28 KΩ and a tolerance of 0.1%, this resistor ensures accurate and reliable operation. The thin film element construction guarantees stability and longevity, while the low power rating of .0625 W makes it suitable for delicate circuitry. RoHS compliant and featuring solder termination for easy installation, this resistor is a must-have for any surface mount project. Upgrade your components with the assurance of 10PPM and 50 V rated voltage, all packed into a compact 0402 size for efficient use of space. Trust in the precision and quality of this Surface Mount Resistor for your next electronic endeavor.