7-2176364-9

Heilind Number:AMP7-2176364-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176364-9
ECAD Model:
3D Model

Description:

RQ 0402 30K1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176364-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:30.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176364-9

Detailed Description

Elevate your precision circuitry with this cutting-edge 0402 resistor. Boasting a resistance of 30.1 KΩ with a remarkable tolerance of just 0.1%, it ensures optimal performance in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, it guarantees reliability and efficiency. The surface mount design and solder termination make installation a breeze, while its compact 1 x .5 x .3 mm dimensions save valuable space on your PCB. Crafted with a thin film element, it offers superior accuracy and stability, meeting the highest industry standards. Whether you're a seasoned engineer or a DIY enthusiast, this precision resistor is a must-have for your electronic projects.