| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176365-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 243 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176365-6 |
7-2176365-6
| Heilind Number: | AMP7-2176365-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176365-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this RQ 0603 thin film resistor. Boasting a resistance of 243 ohms with a tight tolerance of 0.1%, this component ensures accurate performance in your applications. With a power rating of 0.15 W and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding conditions. Its compact 0603 size and surface mount design make it easy to integrate, while its solder termination offers secure connectivity. RoHS compliant and rated for a maximum voltage of 75 V, this resistor is a reliable choice for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 7-2176369-6 | ![]() |


