| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176374-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176374-0 |
7-2176374-0
| Heilind Number: | AMP7-2176374-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176374-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision surface mount resistor, boasting a resistance of 562 ohms with a tolerance of 0.1%. Engineered with thin film technology, it guarantees accuracy and stability in performance. Operating at a power rating of 0.2 W and a rated voltage of 100 V, this component is suitable for a wide range of applications. Its compact 0805 size, measuring 2 x 1.25 x 0.5 mm, and solder termination make it easy to integrate seamlessly into your designs. With a low temperature coefficient of 10PPM, it ensures reliable operation even in demanding environments. Upgrade your electronic projects with this quality resistor, a must-have in your component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


