| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176378-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176378-9 |
7-2176378-9
| Heilind Number: | AMP7-2176378-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176378-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this high-quality surface mount resistor. With a resistance value of 64.9 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and low temperature coefficient guarantee stability, while the 100 V rated voltage and .2 W power rating provide robustness. Designed for easy installation with solder termination, this component is ideal for compact designs. Its RoHS compliance reflects our commitment to environmental responsibility. Trust in the performance of this resistor for consistent and efficient operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


