7-2176392-6

Heilind Number:AMP7-2176392-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176392-6
ECAD Model:
3D Model

Description:

RQ 1206 806K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176392-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:806 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176392-6

Detailed Description

Enhance your electronics projects with this precision resistor, designed for optimal performance and reliability. With a resistance of 806 KΩ, tolerance of .1%, and low temperature coefficient of 10PPM, it ensures accurate and stable operation. The thin film element and surface mount termination guarantee efficient power dissipation and easy installation. Operating at a rated voltage of 200 V and power rating of .4 W, it is suitable for a wide range of applications. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it is the perfect choice for high-quality, compact designs. Upgrade your circuitry with this Surface Mount Resistor.