| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176403-7 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176403-7 |
7-2176403-7
| Heilind Number: | AMP7-2176403-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176403-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with this high-quality power resistor. With a power rating of 5W and a rated voltage of 300V, it is designed to handle demanding applications with ease. The surface mount termination type ensures easy installation, while the 1.5 KΩ resistance and 1% tolerance guarantee accurate and reliable operation. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for a wide range of industries, this thick film power resistor is a must-have component for any professional electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


