7-2176412-8

Heilind Number:AMP7-2176412-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176412-8
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176412-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-2176412-8

Detailed Description

Enhance your electronic projects with our high-quality through-hole resistor. Designed for durability and performance, this axial leaded resistor boasts a power rating of 5 W and a resistance of 8.2 KΩ, making it ideal for various applications. With tinned copper leads for easy installation, it ensures a secure connection. The metal oxide film element offers reliable and stable operation, with a tolerance of 5% for accuracy. Operating at a rated voltage of 500 V, it can handle demanding tasks with ease. Measuring 17.5 x 6.5 mm, it fits conveniently in your circuit setup. RoHS compliance guarantees its environmental sustainability. Trust in this resistor for dependable and efficient performance in your projects.