| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176433-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176433-8 |
7-2176433-8
| Heilind Number: | AMP7-2176433-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176433-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0402 1% 16K 0.1W surface mount resistor. This high-quality component, featuring a thick film element, offers precise resistance of 16 KΩ with a tolerance of 1%. Operating at a rated voltage of 50 V, it is suitable for a wide range of electronic applications. With a compact size of 0402 and solder termination, it is easy to integrate into your designs. Trust in its reliability and performance for your general purpose resistor needs. Please note that this product is not RoHS compliant. Elevate your projects with the CRGH0402 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2176433-9 | ![]() |


